This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SA01D2409A

Extended
Manufacturer
Delta Elec
MFR.Part #
SA01D2409A
JLCPCB Part #
C7355506
Package
SMD-8P,12.8x10.7mm
Description
1W 1kV 2 21.6V~26.4V 55mA 75% 9V SMD-8P,12.8x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.8449
200+ $9.9145
500+ $9.5820
1000+ $9.4181
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons