This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SA01S0515A

Extended
Manufacturer
Delta Elec
MFR.Part #
SA01S0515A
JLCPCB Part #
C5904583
Package
SMD-8P,12.8x10.7mm
Description
1 15V 1W 1kV 4.5V~5.5V 67mA 81% Short Circuit Protection、Overvoltage protection SMD-8P,12.8x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6186
200+ $8.2279
500+ $7.9516
1000+ $7.8167
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons