This website requires JavaScript.
no-image

* Images are for reference only

0402HM-7N5EGTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0402HM-7N5EGTS
JLCPCB Part #
C6640301
Package
0402
Description
130mΩ 570mA 7.5nH ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1953
1000+ $0.0780
2500+ $0.0754
5000+ $0.0741

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons