This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PML-24V150W1AH

Extended
Manufacturer
Delta Elec
MFR.Part #
PML-24V150W1AH
JLCPCB Part #
C6256041
Package
-
Description
-10℃~+70℃ 120mVp-p 156W 178mm 24V 38mm 3kV 6.5A 8000uF 89% 90V~132V、180V~264V 97mm Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.8400
200+ $29.8622
500+ $28.8636
1000+ $28.3707
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons