
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Voltage Regulation | Regulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 25A | |
| Output Power | 62.5W | |
| Length | 58.42mm | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 2kV | |
| Frequency | 435kHz | |
| Height | 8.26mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 22.76mm | |
| Output Voltage | 1V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SQM48T25010-NABP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Voltage Regulation | Regulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 25A | |
| Output Power | 62.5W | |
| Length | 58.42mm | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 2kV | |
| Frequency | 435kHz | |
| Height | 8.26mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 22.76mm | |
| Output Voltage | 1V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQM48T25010-NABP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SQM48T25010-NABP datasheets or manufacturer documentation.
Datasheet: SQM48T25010-NABP Datasheet (PDF)
The SQM48T25010-NABP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.