This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E48SC32005NRAA

Extended
Manufacturer
Delta Elec
MFR.Part #
E48SC32005NRAA
JLCPCB Part #
C6189009
Package
-
Description
1 160W 2.25kV 32V 36V~72V 5A 95% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Digital control architecture - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $143.6116
210+ $57.3030
504+ $55.3879
1008+ $54.4408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons