
* Images are for reference only
PH02S2405A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PH02S2405A
- JLCPCB Part #
- C5708533
- Package
- SIP,25.9x9.1mm
- Description
- 1 1.5kV 2W 400mA 5V 76% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection SIP,25.9x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7532
200+
$12.2708
500+
$11.8614
1000+
$11.6591
Welcome back, may I help you?