This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC02D0512A

Extended
Manufacturer
Delta Elec
MFR.Part #
PC02D0512A
JLCPCB Part #
C7256418
Package
SIP,19.6x7.6mm
Description
12V 1kV 2 2W 4.5V~5.5V 79% 83mA SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.1751
200+ $8.8495
500+ $8.5525
1000+ $8.4064

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons