This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PG02S1203A

Extended
Manufacturer
Delta Elec
MFR.Part #
PG02S1203A
JLCPCB Part #
C7327513
Package
DIP,21.8x9.1mm
Description
1 1kV 2W 3.3V 500mA 73% 9V~18V DIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.3010
200+ $9.2976
500+ $8.9875
1000+ $8.8333
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons