This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC02D0515A

Extended
Manufacturer
Delta Elec
MFR.Part #
PC02D0515A
JLCPCB Part #
C7024101
Package
SIP,19.6x7.6mm
Description
15V 1kV 2 2W 4.5V~5.5V 66mA 79% SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5297
200+ $8.5910
500+ $8.3036
1000+ $8.1624
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons