
* Images are for reference only
PC02S0505A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PC02S0505A
- JLCPCB Part #
- C6356795
- Package
- SIP,19.6x7.6mm
- Description
- 1 1kV 2W 4.5V~5.5V 400mA 5V 76% Short Circuit Protection SIP,19.6x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8674
200+
$5.9335
500+
$5.7344
1000+
$5.6365
Welcome back, may I help you?