This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NE12S0A0H10PNFA

Extended
Manufacturer
Delta Elec
MFR.Part #
NE12S0A0H10PNFA
JLCPCB Part #
C5826199
Package
DIP,16.5x10.4mm
Description
-40℃~+109℃ 1 10.4mm 1000uF 10A 11.5mm 16.5mm 3V~13.8V 590mV~13.8V 600kHz 60mVp-p 80mA 94% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±1% DIP,16.5x10.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 182

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.3880
182+ $16.1148
546+ $15.5770
910+ $15.3105

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons