This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC02S2415A

Extended
Manufacturer
Delta Elec
MFR.Part #
PC02S2415A
JLCPCB Part #
C6141689
Package
SIP,19.6x7.6mm
Description
1 133mA 15V 1kV 21.6V~26.4V 2W 82% Short Circuit Protection、Overvoltage protection SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1416
200+ $7.2390
500+ $6.9971
1000+ $6.8785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons