This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMC-24V150W2AA

Extended
Manufacturer
Delta Elec
MFR.Part #
PMC-24V150W2AA
JLCPCB Part #
C6357665
Package
-
Description
-10℃~+70℃ 100mVp-p 150W 178mm 180V~264V 24V 38mm 3kV 6.25A 8000uF 87% 97mm Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.1100
200+ $30.3695
500+ $29.3548
1000+ $28.8523
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons