
* Images are for reference only
HCB1175-401
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1175-401
- JLCPCB Part #
- C17398956
- Package
- SMD,11x7.2mm
- Description
- 0.29mΩ 23A 400nH 48A ±15% SMD,11x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3334
200+
$0.5321
500+
$0.5145
1000+
$0.5065
Welcome back, may I help you?