
* Images are for reference only
HCB1050-181H
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1050-181H
- JLCPCB Part #
- C17647133
- Package
- SMD,10.2x7mm
- Description
- 0.55mΩ 180nH 31A 40A ±20% SMD,10.2x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7613
200+
$1.1029
500+
$1.0660
950+
$1.0484
Welcome back, may I help you?