
* Images are for reference only
HCB1050-121H
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1050-121H
- JLCPCB Part #
- C17477545
- Package
- SMD,10.2x7mm
- Description
- 0.55mΩ 120nH 31A 63A ±20% SMD,10.2x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7780
200+
$1.1096
500+
$1.0725
950+
$1.0547
Welcome back, may I help you?