This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DH06D2405A

Extended
Manufacturer
Delta Elec
MFR.Part #
DH06D2405A
JLCPCB Part #
C6932545
Package
DIP,31.8x20.3mm
Description
1.5kV 18V~36V 2 500mA 5V 6W 80% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.3400
200+ $17.6922
500+ $17.1008
1000+ $16.8092
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons