This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E36SC3R335NRFA

Extended
Manufacturer
Delta Elec
MFR.Part #
E36SC3R335NRFA
JLCPCB Part #
C6941642
Package
DIP,58.4x22.9mm
Description
1 1.5kV 116W 18V~75V 3.3V 35A 91.5% DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $151.7899
210+ $60.5658
504+ $58.5420
1008+ $57.5414
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons