This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EHHD036A0F41-HZ

Extended
Manufacturer
ABB
MFR.Part #
EHHD036A0F41-HZ
JLCPCB Part #
C6238965
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 10000uF 120W 18V~75V 2.25kV 22.8mm 3.3V 36A 380kHz 50mVp-p 58.4mm 8.9mm 92% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $161.2429
216+ $64.3370
504+ $62.1872
1008+ $61.1245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons