
* Images are for reference only
S24SE05003PDFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S24SE05003PDFA
- JLCPCB Part #
- C7308985
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 15W 3A 5V 89% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.8193
200+
$25.8646
500+
$24.9992
1000+
$24.5729
Related Products
Welcome back, may I help you?