This website requires JavaScript.
no-image

* Images are for reference only

RP03-11005DRAW

Extended
Manufacturer
Recom Power
MFR.Part #
RP03-11005DRAW
JLCPCB Part #
C5865014
Package
DIP,31.8x20.3mm
Description
-40℃~+105℃ 10.6mm 2 20.3mm 240kHz 300mA 31.8mm 36V~160V 3W 3kV 3mA 430uF 5V 81% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $125.9499
203+ $50.2545
497+ $48.5753
1001+ $47.7454

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons