This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DC02S0512A

Extended
Manufacturer
Delta Elec
MFR.Part #
DC02S0512A
JLCPCB Part #
C5711846
Package
DIP,31.8x20.3mm
Description
1 12V 165mA 2W 4.5V~5.5V 63% 6kV Short Circuit Protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.6859
200+ $27.4070
500+ $26.4903
1000+ $26.0376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons