
* Images are for reference only
HCB1190-321L
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1190-321L
- JLCPCB Part #
- C17523234
- Package
- SMD,11.5x11.2mm
- Description
- 0.31mΩ 320nH 50A 53A ±20% SMD,11.5x11.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6124
350+
$1.4418
700+
$1.3936
1050+
$1.3695
Welcome back, may I help you?