This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJ-12V15WBNA

Extended
Manufacturer
Delta Elec
MFR.Part #
PJ-12V15WBNA
JLCPCB Part #
C5845395
Package
-
Description
-10℃~+70℃ 1.3A 12V 150mVp-p 22mm 50mm 8000uF 81% 87.5mm Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±1% - Switching power supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.7072
200+ $19.8344
500+ $19.1714
1000+ $18.8439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons