
* Images are for reference only
15GENW3E
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 15GENW3E
- JLCPCB Part #
- C17633096
- Package
- -
- Description
- 115V~250V@AC 15A 200uA、400uA - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5104
180+
$6.9874
540+
$6.7540
1080+
$6.6381