
* Images are for reference only
AA04S0300A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- AA04S0300A
- JLCPCB Part #
- C7208844
- Package
- DIP,36.5x27mm
- Description
- 1 3.3V 4W 70% 85VAC~264VAC DIP,36.5x27mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.8651
200+
$17.1050
500+
$16.5334
1000+
$16.2508
Welcome back, may I help you?