This website requires JavaScript.
no-image

* Images are for reference only

T48SR05005NNFA

Extended
Manufacturer
Delta Elec
MFR.Part #
T48SR05005NNFA
JLCPCB Part #
C7114891
Package
DIP,23.4x19.1mm
Description
-40℃~+85℃ 1 20mVp-p 36V~75V 40mA 480kHz 5000uF 5A 5V 86% Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation DIP,23.4x19.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.3221
196+ $26.8628
490+ $25.9645
980+ $25.5217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons