
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Operating Temperature | -10℃~+70℃ | |
| Output Current(Max) | 2.1A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 86% | |
| Length | 98mm | |
| Capacitive Load(Max) | 8000uF | |
| Voltage - Supply | 85V~264V | |
| Height | 38mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Automatic fault recovery | |
| Width | 98mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p、150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMT-24V50W1AG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Operating Temperature | -10℃~+70℃ | |
| Output Current(Max) | 2.1A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 86% | |
| Length | 98mm | |
| Capacitive Load(Max) | 8000uF | |
| Voltage - Supply | 85V~264V | |
| Height | 38mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage Protection、Overheat Protection、Overload protection、Automatic fault recovery | |
| Width | 98mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p、150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMT-24V50W1AG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMT-24V50W1AG datasheets or manufacturer documentation.
Datasheet: PMT-24V50W1AG Datasheet (PDF)
The PMT-24V50W1AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.