
* Images are for reference only
DSIC02LSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC02LSGET
- JLCPCB Part #
- C5144999
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2 2.54mm 3,000 Cycles Black Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2076
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 2014
In-stock Item Pricing
Qty Unit Price
1+
$0.4049
10+
$0.3226
30+
$0.2872
98+
$0.2420
490+
$0.2226
980+
$0.2113
Related Products
Welcome back, may I help you?