
* Images are for reference only
DSDA10LHGETR
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSDA10LHGETR
- JLCPCB Part #
- C5145113
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 10 2,000 cycles 2.54mm 24V 25mA PC Pin Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7097
10+
$0.5748
34+
$0.4897
102+
$0.4223
493+
$0.3822
1360+
$0.3629
Related Products
Welcome back, may I help you?