
* Images are for reference only
DSPV04LSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSPV04LSGET
- JLCPCB Part #
- C5145045
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 4 Black Gull Wing Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.9248
10+
$0.7498
44+
$0.6374
88+
$0.5507
484+
$0.4978
1012+
$0.4721
Related Products
Welcome back, may I help you?