
* Images are for reference only
DSPV06LSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSPV06LSGET
- JLCPCB Part #
- C5145047
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 6 Black Gull Wing Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8895
10+
$0.7209
30+
$0.6133
90+
$0.5299
510+
$0.4785
990+
$0.4528
Related Products
Welcome back, may I help you?