
* Images are for reference only
DSHP02TSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSHP02TSGET
- JLCPCB Part #
- C5144945
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 2 24V 25mA 3,000 Cycles Black Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1693
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 1610
In-stock Item Pricing
Qty Unit Price
1+
$0.5623
10+
$0.4447
30+
$0.3931
110+
$0.3303
550+
$0.3029
990+
$0.2852
Related Products
Welcome back, may I help you?