
* Images are for reference only
DSDA02LHGETR
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSDA02LHGETR
- JLCPCB Part #
- C5145106
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2 2,000 cycles 2.54mm 24V 25mA PC Pin Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 71
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.3053
710+
$0.2397
2130+
$0.2117
5680+
$0.1765
34080+
$0.1609
71000+
$0.1516
Related Products
Welcome back, may I help you?