
* Images are for reference only
DSIC09LHGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC09LHGET
- JLCPCB Part #
- C5144984
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 9 Black PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7482
10+
$0.6021
22+
$0.5299
110+
$0.4576
506+
$0.4143
990+
$0.3918
Related Products
Welcome back, may I help you?