
* Images are for reference only
DSHP02TJGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSHP02TJGET
- JLCPCB Part #
- C5144953
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 2 24V 25mA 3,000 Cycles Black J-Lead SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6230
10+
$0.5026
30+
$0.4416
110+
$0.3806
550+
$0.3452
990+
$0.3260
Related Products
Welcome back, may I help you?