This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DSEP60-12AR

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
DSEP60-12AR
JLCPCB Part #
C7420389
Package
ISOPLUS-247
Description
-55℃~+175℃ 1 Independent 1.2kV 2.66V@60A 230W 500A 60A 650uA@1200V 80ns ISOPLUS-247 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $8.3818
10+ $7.1929
30+ $6.4680
90+ $5.8607

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons