
* Images are for reference only
DS8561-12D4
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8561-12D4
- JLCPCB Part #
- C5884105
- Package
- DFN1x1-4L
- Description
- -40℃~+125℃@(Tj) 1 1.2V 2uA 300mA 450mV@(300mA) 5.5V 80dB@(100Hz) 80uVrms Fixed Over Current Protection、Over Temperature Protection Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8836
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8766
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0317
300+
$0.0274
1000+
$0.0242
5000+
$0.0218
10000+
$0.0205
Related Products
Welcome back, may I help you?