
* Images are for reference only
DS8201-18B8
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8201-18B8
- JLCPCB Part #
- C5795643
- Package
- EMSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.8V 110V 3uA 70dB@(100Hz) 80mA 850mV@(50mA) Fixed Over Current Protection、Over Temperature Protection Positive EMSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5234
10+
$0.4175
30+
$0.3661
100+
$0.3147
500+
$0.2826
1000+
$0.2666
Related Products
Welcome back, may I help you?