This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS8571-12S5

Extended
Manufacturer
DSTECH
MFR.Part #
DS8571-12S5
JLCPCB Part #
C48533023
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.2V 120mV@(100mA) 300mA 30uA 6V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3286

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3282

In-stock Item Pricing

Qty Unit Price
1+ $0.0133
200+ $0.0130
600+ $0.0128
3000+ $0.0126

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons