
* Images are for reference only
DS8572N-08S5
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8572N-08S5
- JLCPCB Part #
- C48533033
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 120uVrms 180mV@(100mA) 30uA 600mA 60dB 6V 800mV Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4274
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3968
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0254
600+
$0.0215
3000+
$0.0193
9000+
$0.0174
21000+
$0.0162
Related Products
Welcome back, may I help you?