
* Images are for reference only
DS28E07Q+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS28E07Q+T
- JLCPCB Part #
- C2062731
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+85℃ 1,000 cycles 10 Years 1Kbit 3V~5.25V Noise suppression function、Page write protection function Single-bus TDFN-6-EP(3x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.9582
10+
$2.5211
30+
$2.2485
100+
$1.9678
500+
$1.8404
1000+
$1.7856
Related Products
Welcome back, may I help you?