DS1230Y-85
Extended
* Images are for reference only

DS1230Y-85

Attributes
Value
MFR.Part #
DS1230Y-85
JLCPCB Part #
C19502273
Package
EDIP-28
Description
-40℃~+85℃ 4.5V~5.5V 70ns EDIP-28 nvSRAM
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/nvSRAM
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageEDIP-28
Data Retention - TDR (Year)10年
Operating Temperature-40℃~+85℃
Access Time70ns
Memory Size256Kbit
Voltage - Supply4.5V~5.5V
Standby Current (Iq)150uA
InterfaceParallel Port (Parallel)
Supply Current (Icc)85mA