
* Images are for reference only
DBT50-11.11-8P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50-11.11-8P-BK-P
- JLCPCB Part #
- C41419995
- Package
- Plugin,P=11.11mm
- Description
- -40℃~+105℃ 1 10~22 11.11mm 1x8P 3-Side 300V 30A 8 8P Black M4 Side Mount Straight Plugin,P=11.11mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3358
10+
$1.1046
45+
$0.9778
90+
$0.8349
495+
$0.7707
990+
$0.7418
Related Products
Welcome back, may I help you?