
* Images are for reference only
DB2ERM-5.0-11P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERM-5.0-11P-GN
- JLCPCB Part #
- C5381509
- Package
- Plugin,P=5mm
- Description
- 1 11 11P 12A 1x11P 320V 5mm Green Screw Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5605
10+
$0.4523
30+
$0.3974
100+
$0.3441
500+
$0.3118
1000+
$0.2940
Related Products
Welcome back, may I help you?