
* Images are for reference only
DB2EVG-3.5-9P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVG-3.5-9P-GN
- JLCPCB Part #
- C41348553
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x9P 3.5mm 300V 8A 9 9P Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.3661
30+
$0.3228
100+
$0.2698
500+
$0.2457
1000+
$0.2312
Related Products
Welcome back, may I help you?