
* Images are for reference only
DBT40H-9.5-5P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40H-9.5-5P-BK-P
- JLCPCB Part #
- C18198315
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x5P 20A 300V 4 5 5P 9.5mm Black M4 Mid Terminal Straight With Cover Plate Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0007
10+
$0.8057
30+
$0.7090
72+
$0.6123
504+
$0.5543
1008+
$0.5237
Related Products
Welcome back, may I help you?