
* Images are for reference only
DB2EVHB-3.81-2*4P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVHB-3.81-2*4P-BK
- JLCPCB Part #
- C45359326
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 2 2x4P 3.81mm 300V 4 8A 8P Black Board Side/Socket - Closed Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8831
10+
$0.7113
30+
$0.6246
200+
$0.5395
400+
$0.4897
1000+
$0.4624
Related Products
Welcome back, may I help you?