
* Images are for reference only
DBT30C-9.5-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30C-9.5-9P-BK-P
- JLCPCB Part #
- C5182956
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 10~22 1x9P 32A 4 500V 9 9.5mm 9P M4 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.2036
10+
$1.0017
52+
$0.8574
104+
$0.7308
520+
$0.6747
988+
$0.6507
Related Products
Welcome back, may I help you?